
* Images are for reference only
CMDA6AR7D1S
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMDA6AR7D1S
- JLCPCB Part #
- C5621294
- Package
- 0603
- Description
- -30℃~+85℃ 1.9V 170° 20mA 637nm 90mcd Red Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7356
200+
$0.2949
500+
$0.2837
1000+
$0.2789
Related Products
Welcome back, may I help you?