
* Images are for reference only
CMD6722VRVGCTR8
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMD6722VRVGCTR8
- JLCPCB Part #
- C7108481
- Package
- SMD
- Description
- 10mcd、25mcd 120° 20mA 2V、2.1V 570nm、640nm Red, Emerald Green SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7243
200+
$0.6888
500+
$0.6647
1000+
$0.6535
Welcome back, may I help you?