
* Images are for reference only
CHP2512K1440FBT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CHP2512K1440FBT
- JLCPCB Part #
- C4172402
- Package
- 2512
- Description
- -55℃~+155℃ 144Ω 2W Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1947
200+
$3.5594
500+
$3.4342
1000+
$3.3716
Welcome back, may I help you?