
* Images are for reference only
CHP1206K2003FNT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CHP1206K2003FNT
- JLCPCB Part #
- C4126307
- Package
- 1206
- Description
- -55℃~+155℃ 200kΩ 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5101
200+
$2.1321
500+
$2.0583
1000+
$2.0214
Welcome back, may I help you?