
* Images are for reference only
CHP0603K1004FNT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CHP0603K1004FNT
- JLCPCB Part #
- C4114373
- Package
- 0603
- Description
- -55℃~+155℃ 125mW 1MΩ Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8065
200+
$2.6340
500+
$2.5424
1000+
$2.4959
Welcome back, may I help you?