
* Images are for reference only
CH0603-200RJFW
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CH0603-200RJFW
- JLCPCB Part #
- C4216632
- Package
- 0603
- Description
- -55℃~+155℃ 125mW 200Ω Thin Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4583
250+
$1.3390
500+
$1.2925
1000+
$1.2684
Related Products
Welcome back, may I help you?