
* Images are for reference only
CH0402-330RGNW
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CH0402-330RGNW
- JLCPCB Part #
- C4173006
- Package
- 0402
- Description
- -55℃~+155℃ 330Ω 50mW Thin Film Resistor ±100ppm/℃ ±2% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9145
200+
$1.1279
500+
$1.0893
1000+
$1.0701
Related Products
Welcome back, may I help you?