This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CH0402-226RFNTC

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CH0402-226RFNTC
JLCPCB Part #
C4306493
Package
0402
Description
-55℃~+155℃ 226Ω 50mW Thin Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3271
200+ $1.2885
500+ $1.2437
1000+ $1.2212
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons