
* Images are for reference only
CH02016-50RKPT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CH02016-50RKPT
- JLCPCB Part #
- C4001820
- Package
- 02016
- Description
- -55℃~+155℃ 31.25mW 50Ω Thin Film Resistor ±10% ±100ppm/℃ 02016 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4309
200+
$0.9415
500+
$0.9078
1000+
$0.8917
Welcome back, may I help you?