This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDMA15M0D2500DE5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CDMA15M0D2500DE5
JLCPCB Part #
C5591711
Package
2512
Description
15MΩ、15MΩ 2 3 500mW ±0.5% ±10ppm/℃ 2512 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $2.3856
10+ $2.3262
30+ $2.2877
100+ $2.2476
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons