
* Images are for reference only
CCF0724K0GKE36
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CCF0724K0GKE36
- JLCPCB Part #
- C7099973
- Package
- Plugin,D2.3xL6.2mm
- Description
- -65℃~+150℃ 24kΩ 500mW Metal Film Resistor ±100ppm/℃ ±2% 插件,D2.3xL6.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0842
200+
$0.0336
500+
$0.0325
1000+
$0.0320
Welcome back, may I help you?