
* Images are for reference only
CA5200240R0KR17
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA5200240R0KR17
- JLCPCB Part #
- C1824505
- Package
- Plugin,D4.3xL54mm
- Description
- -65℃~+275℃ 10W 240Ω Wirewound Resistor ±10% ±300ppm/℃ 插件,D4.3xL54mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9747
200+
$0.7642
500+
$0.7385
1000+
$0.7241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?