
* Images are for reference only
CA41003R900JR05
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA41003R900JR05
- JLCPCB Part #
- C1823535
- Package
- Plugin,D3.6xL26.4mm
- Description
- -65℃~+275℃ 3.9Ω 4W Wirewound Resistor ±300ppm/℃ ±5% 插件,D3.6xL26.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7356
200+
$0.6728
500+
$0.6487
1000+
$0.6374
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?