This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA4100270R0KR05

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CA4100270R0KR05
JLCPCB Part #
C1821127
Package
Plugin,D3.6xL26.4mm
Description
-65℃~+275℃ 270Ω 4W Wirewound Resistor ±10% ±300ppm/℃ 插件,D3.6xL26.4mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5772
200+ $0.6104
500+ $0.5895
1000+ $0.5782
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons