
* Images are for reference only
CA0002470R0KS70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA0002470R0KS70
- JLCPCB Part #
- C1785200
- Package
- Plugin,D4.3xL16mm
- Description
- -65℃~+275℃ 2W 470Ω Wirewound Resistor ±10% ±300ppm/℃ 插件,D4.3xL16mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2648
200+
$0.1026
500+
$0.0990
1000+
$0.0971
Welcome back, may I help you?