
* Images are for reference only
CA00021R000JS70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA00021R000JS70
- JLCPCB Part #
- C1792542
- Package
- Plugin,D4.3xL16mm
- Description
- -65℃~+275℃ 1Ω 2W Wirewound Resistor ±300ppm/℃ ±5% 插件,D4.3xL16mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3971
200+
$0.1537
500+
$0.1482
1000+
$0.1457
Welcome back, may I help you?