
* Images are for reference only
BZX85C7V5-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX85C7V5-TAP
- JLCPCB Part #
- C2979776
- Package
- DO-41 (DO-204AL)
- Description
- 1 Independent 1.3W 1uA 200Ω 3Ω 7.5V 7V~7.9V DO-41 (DO-204AL) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 163
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0552
300+
$0.0486
1000+
$0.0438
5000+
$0.0398
10000+
$0.0379
Welcome back, may I help you?