This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX85C6V8-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX85C6V8-TR
JLCPCB Part #
C3734703
Package
DO-41 (DO-204AL)
Description
1 Independent 1.3W 1uA@4V 3.5Ω 300Ω 6.4V~7.2V 6.8V DO-41 (DO-204AL) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 168

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0534
200+ $0.0207
500+ $0.0200
1000+ $0.0195

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons