
* Images are for reference only
BZX85C27-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX85C27-TR
- JLCPCB Part #
- C3742697
- Package
- DO-41 (DO-204AL)
- Description
- 1 Independent 1.3W 25.1V~28.9V 27V 30Ω 500nA@20V 750Ω DO-41 (DO-204AL) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
200+
$0.0206
500+
$0.0200
1000+
$0.0195
Welcome back, may I help you?