This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX84C8V2-HE3_A-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX84C8V2-HE3_A-08
JLCPCB Part #
C20568083
Package
SOT-23(TO-236)
Description
-55℃~+150℃ 1 Independent 15Ω 300mW 7.79V~8.61V 700nA 8.2V 80Ω ±5% SOT-23(TO-236) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1072
200+ $0.0428
500+ $0.0413
1000+ $0.0407
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons