
* Images are for reference only
BZX84C5V6-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84C5V6-E3-18
- JLCPCB Part #
- C7224193
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Independent 1uA@2V 300mW 400Ω 40Ω 5.32V~5.88V 5.6V ±5% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0626
200+
$0.0251
500+
$0.0241
1000+
$0.0238
Welcome back, may I help you?