
* Images are for reference only
BZX84C3V6-HE3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84C3V6-HE3-18
- JLCPCB Part #
- C6756374
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Independent 3.42V~3.78V 3.6V 300mW 5uA@1V 600Ω 90Ω ±5% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
2000+
$0.0301
5000+
$0.0292
10000+
$0.0287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?