
* Images are for reference only
BZX84C18-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84C18-E3-08
- JLCPCB Part #
- C2979753
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 17.1V~18.9V 18V 220Ω 300mW 45Ω 50nA@12.6V SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0445
200+
$0.0363
600+
$0.0317
3000+
$0.0265
9000+
$0.0241
21000+
$0.0228
Related Products
Welcome back, may I help you?