
* Images are for reference only
BZX84B3V6-HE3_A-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84B3V6-HE3_A-18
- JLCPCB Part #
- C20566694
- Package
- SOT-23(TO-236)
- Description
- -55℃~+150℃ 1 Independent 3.53V~3.67V 3.6V 300mW 5uA@1V 600Ω 90Ω ±2% SOT-23(TO-236) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1071
200+
$0.0428
500+
$0.0413
1000+
$0.0407
Related Products
Welcome back, may I help you?