Y160610R0000J9R
Extended
* Images are for reference only

Y160610R0000J9R

Attributes
Value
Manufacturer
MFR.Part #
Y160610R0000J9R
JLCPCB Part #
C4101739
Package
SMD,6.4x4.1mm
Description
-55℃~+150℃ 10Ω 1W ±0.2ppm/℃ ±5% SMD,6.4x4.1mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
PackageSMD,6.4x4.1mm
Resistance10Ω
Operating Temperature-55℃~+150℃
Power(Watts)1W
Tolerance±5%
Temperature Coefficient±0.2ppm/℃