
* Images are for reference only
BZX84B3V6-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84B3V6-HE3-08
- JLCPCB Part #
- C17328328
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Independent 3.53V~3.67V 3.6V 300mW 5uA@1V 600Ω 90Ω ±2% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0797
2000+
$0.0318
5000+
$0.0307
10000+
$0.0302
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?