
* Images are for reference only
BZX84B10-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84B10-HE3-08
- JLCPCB Part #
- C3742210
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 10V 150Ω 200nA@7V 20Ω 300mW 9.8V~10.2V ±2% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 250
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
4000+
$0.0139
10000+
$0.0134
20000+
$0.0132
Related Products
Welcome back, may I help you?