This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX55C3V0-TAP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX55C3V0-TAP
JLCPCB Part #
C3730821
Package
DO-35(DO-204AH)
Description
1 Independent 2.8V~3.2V 3V 4uA@1V 500mW 600Ω 85Ω DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 963

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0248
200+ $0.0096
500+ $0.0093
1000+ $0.0091
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons