
* Images are for reference only
BZX55B6V8-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX55B6V8-TAP
- JLCPCB Part #
- C3741231
- Package
- DO-35(DO-204AH)
- Description
- 1 Independent 100nA@3V 3Ω 500mW 6.66V~6.94V 6.8V 8Ω DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 786
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
200+
$0.0118
500+
$0.0114
1000+
$0.0112
Welcome back, may I help you?