
* Images are for reference only
BZX384B7V5-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX384B7V5-E3-18
- JLCPCB Part #
- C5605446
- Package
- SOD-323
- Description
- 1 Independent 15Ω 1uA@1V 200mW 30Ω 7.35V~7.65V 7.5V ±2% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
200+
$0.0294
500+
$0.0285
1000+
$0.0280
Related Products
Welcome back, may I help you?