
* Images are for reference only
BZX384B7V5-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX384B7V5-E3-08
- JLCPCB Part #
- C5158079
- Package
- SOD-323
- Description
- 1 Independent 15Ω 1uA@5V 200mW 30Ω 7.35V~7.65V 7.5V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 756
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 754
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0456
300+
$0.0397
3000+
$0.0314
6000+
$0.0278
9000+
$0.0261
Related Products
Welcome back, may I help you?