
* Images are for reference only
BZT55C51-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT55C51-GS08
- JLCPCB Part #
- C3739039
- Package
- SOD-80
- Description
- 1 Independent 100nA@39V 125Ω 48V~54V 500mW 51V 700Ω SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 800
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0298
200+
$0.0116
500+
$0.0112
1000+
$0.0110
Related Products
Welcome back, may I help you?