
* Images are for reference only
CPR0315R00JE31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPR0315R00JE31
- JLCPCB Part #
- C1431085
- Package
- Plugin
- Description
- -65℃~+275℃ 15Ω 3W Wirewound Resistor ±400ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0970
200+
$0.4253
500+
$0.4108
1000+
$0.4027
Welcome back, may I help you?