
* Images are for reference only
BZT55C3V9-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT55C3V9-GS18
- JLCPCB Part #
- C5605345
- Package
- QuadroMELF(SOD-80)
- Description
- 1 Independent 2uA@1V 3.7V~4.1V 3.9V 500mW 600Ω 90Ω QuadroMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0578
200+
$0.0232
500+
$0.0224
1000+
$0.0220
Welcome back, may I help you?