
* Images are for reference only
BZT55C12-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT55C12-GS08
- JLCPCB Part #
- C3729706
- Package
- SOD-80
- Description
- 1 Independent 100nA@9.1V 11.4V~12.7V 12V 20Ω 500mW 90Ω SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.1063
50+
$0.0847
150+
$0.0737
500+
$0.0656
2500+
$0.0590
5000+
$0.0558
Related Products
Welcome back, may I help you?