
* Images are for reference only
BZT52C3V9-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZT52C3V9-E3-18
- JLCPCB Part #
- C7223803
- Package
- SOD-123
- Description
- 1 Independent 2uA@1V 3.71V~4.1V 3.9V 500mW 500Ω 95Ω ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
200+
$0.0294
500+
$0.0285
1000+
$0.0280
Related Products
Welcome back, may I help you?