This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT03C47-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZT03C47-TR
JLCPCB Part #
C3700034
Package
SOD-57
Description
1 Independent 1.3W 1uA@36V 44V~50V 45Ω 47V SOD-57 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 17

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 17

In-stock Item Pricing

Qty Unit Price
1+ $0.4287
10+ $0.4190
30+ $0.4125
100+ $0.4061

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons