This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZM55C27-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZM55C27-TR
JLCPCB Part #
C3765336
Package
SOD-80
Description
1 Independent 100nA@20V 220Ω 25.1V~28.9V 27V 500mW 80Ω SOD-80 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 618

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0387
200+ $0.0150
500+ $0.0145
1000+ $0.0142
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons