
* Images are for reference only
BZM55B5V1-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55B5V1-TR
- JLCPCB Part #
- C5224089
- Package
- SOD-323
- Description
- 1 Independent 100nA 5.1V 500mW 5V~5.2V 60Ω 60Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 469
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 468
In-stock Item Pricing
Qty Unit Price
1+
$0.0780
50+
$0.0619
150+
$0.0539
500+
$0.0478
2500+
$0.0410
5000+
$0.0386
Related Products
Welcome back, may I help you?