
* Images are for reference only
BZM55B2V4-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55B2V4-TR
- JLCPCB Part #
- C3736859
- Package
- SOD-80
- Description
- 1 Independent 2.35V~2.45V 2.4V 500mW 50uA@1V 600Ω 85Ω SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 197
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
200+
$0.0177
500+
$0.0171
1000+
$0.0168
Related Products
Welcome back, may I help you?