This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZG03C12-HM3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZG03C12-HM3-18
JLCPCB Part #
C5604927
Package
DO-214AC(SMA)
Description
1 Independent 1.25W 11.4V~12.7V 12V 3uA@9.1V 7Ω DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4032
200+ $0.1609
500+ $0.1555
1000+ $0.1529

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons