
* Images are for reference only
MAL216099701E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216099701E3
- JLCPCB Part #
- C2166750
- Package
- SMD
- Description
- -55℃~+150℃ 1000hrs@150℃ 162mA@100Hz 68uF 780mΩ 80V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0417
250+
$0.4039
500+
$0.3895
1000+
$0.3831
Related Products
Welcome back, may I help you?