This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27C91P-E3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD27C91P-E3-08
JLCPCB Part #
C3731621
Package
DO-219AB(SMF)
Description
1 Independent 1uA@68V 60Ω 800mW 85V~96V 91V DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.2056
50+ $0.2011
150+ $0.1980
500+ $0.1950
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons