This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27C36P-HE3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD27C36P-HE3-08
JLCPCB Part #
C6522382
Package
DO-219AB(SMF)
Description
1 Independent 1uA@27V 34V~38V 36V 40Ω 800mW DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3264
1000+ $0.1302
2500+ $0.1259
5000+ $0.1238

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons