This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27B5V6P-M3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZD27B5V6P-M3-18
JLCPCB Part #
C6522335
Package
DO-219AB(SMF)
Description
1 Independent 10uA@2V 4Ω 5.49V~5.71V 5.6V 800mW ±2% DO-219AB(SMF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1958
200+ $0.0782
500+ $0.0755
1000+ $0.0742
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons