
* Images are for reference only
BYWB29-100-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYWB29-100-E3/45
- JLCPCB Part #
- C17351761
- Package
- TO-263AB
- Description
- -65℃~+150℃ 1 Independent 1.3V@20A 100A 100V 10uA@100V 25ns 8A TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6717
200+
$0.6671
500+
$0.6461
1000+
$0.6348
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?