
* Images are for reference only
BYV29B-300HE3_A/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYV29B-300HE3_A/P
- JLCPCB Part #
- C17440468
- Package
- TO-263AB
- Description
- -40℃~+150℃ 1.25V@8A 10uA@300V 300V 50ns 8A TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2684
200+
$0.9055
500+
$0.8750
1000+
$0.8605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?