
* Images are for reference only
BYV27-100-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYV27-100-TAP
- JLCPCB Part #
- C2913650
- Package
- SOD-57
- Description
- -55℃~+175℃ 1.07V@3A 100V 1uA@100V 20mJ 25ns 2A 50A SOD-57 Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4392
10+
$0.3526
30+
$0.3174
100+
$0.2709
500+
$0.2501
1000+
$0.2372
Related Products
Welcome back, may I help you?