
* Images are for reference only
BYG21M-E3/TR3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYG21M-E3/TR3
- JLCPCB Part #
- C4749230
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 1.5A 1.6V@1.5A 120ns 1kV 1uA@1000V 20mJ 30A DO-214AC Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2666
10+
$0.2601
30+
$0.2569
100+
$0.2521
Related Products
Welcome back, may I help you?