This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU2008-M3/51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BU2008-M3/51
JLCPCB Part #
C17442843
Package
SIP-4
Description
-55℃~+150℃@(Tj) 1.05V@10A 20A 240A 5uA@800V 800V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6680
250+ $1.8627
500+ $1.7999
1000+ $1.7693
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons